
SEK102M035ST | |
|---|---|
DigiKey Part Number | 338-1713-ND |
Manufacturer | |
Manufacturer Product Number | SEK102M035ST |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 190mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 190mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.26000 | €4.26 |
| 10 | €2.92500 | €29.25 |
| 50 | €2.37160 | €118.58 |
| 100 | €2.19720 | €219.72 |
| 500 | €1.89770 | €948.85 |
| 1 000 | €1.80356 | €1,803.56 |
| 2 500 | €1.70318 | €4,257.95 |
| 5 000 | €1.64208 | €8,210.40 |
| Unit Price without VAT: | €4.26000 |
|---|---|
| Unit Price with VAT: | €5.34630 |

