
PSU46065A | |
---|---|
DigiKey Part Number | PSU46065A-ND |
Manufacturer | |
Manufacturer Product Number | PSU46065A |
Description | CAP ALUM 460UF 165V QC CHAS MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 460µF | |
Tolerance | 0%, +20% | |
Voltage - Rated | 165 V | |
Voltage Rating - AC | - | |
Voltage Rating - DC | - | |
Dielectric Material | - | |
Lifetime @ Temp. | - | |
Operating Temperature | -40°C ~ 65°C | |
Polarization | Bi-Polar | |
Applications | Motor Start | |
Lead Spacing | - | |
Size / Dimension | 1.813" Dia (46.05mm) | |
Height - Seated (Max) | 3.375" (85.73mm) | |
Mounting Type | Chassis Mount | |
Package / Case | Radial, Can - QC Terminals |
Quantity | Unit Price | Ext Price |
---|---|---|
64 | €27.37609 | €1,752.07 |
Unit Price without VAT: | €27.37609 |
---|---|
Unit Price with VAT: | €34.35699 |