NLW Series; 338; 8.64x20.57
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLW25-50

DigiKey Part Number
338-3581-ND
Manufacturer
Manufacturer Product Number
NLW25-50
Description
CAP ALUM 25UF 50V AXIAL TH
Customer Reference
Detailed Description
25 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 8Ohm 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
-10%, +75%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
8Ohm
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
-
Ratings
-
Applications
Lead Spacing
-
Size / Dimension
0.340" Dia x 0.810" L (8.64mm x 20.57mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.