
MMWA2W1K-F | |
|---|---|
DigiKey Part Number | 338-3220-ND |
Manufacturer | |
Manufacturer Product Number | MMWA2W1K-F |
Description | CAP FILM 1UF 10% 250VDC AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 125V 250V Polyester, Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | MMWA2W1K-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 125V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.429" Dia x 1.063" L (10.90mm x 27.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.48000 | €9.48 |
| 10 | €7.24000 | €72.40 |
| 50 | €6.34340 | €317.17 |
| 200 | €5.83710 | €1,167.42 |
| 600 | €5.55443 | €3,332.66 |
| 1 000 | €5.44984 | €5,449.84 |
| Unit Price without VAT: | €9.48000 |
|---|---|
| Unit Price with VAT: | €11.89740 |

