
MIN02-003DC300J-F | |
---|---|
DigiKey Part Number | MIN02-003DC300J-F-ND |
Manufacturer | |
Manufacturer Product Number | MIN02-003DC300J-F |
Description | METAL CLAD - MICA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 30 pF Mica Capacitor 300 V Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 30 pF | |
Tolerance | ±5% | |
Voltage - Rated | 300 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Lead Spacing | - | |
Features | RF, High Frequency | |
Size / Dimension | - | |
Height - Seated (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €5.14000 | €5.14 |
10 | €3.76400 | €37.64 |
50 | €3.21620 | €160.81 |
200 | €2.90750 | €581.50 |
600 | €2.73520 | €1,641.12 |
1 000 | €2.67144 | €2,671.44 |
2 600 | €2.57409 | €6,692.63 |
Unit Price without VAT: | €5.14000 |
---|---|
Unit Price with VAT: | €6.45070 |