
FCP1210H223G-G2 | |
|---|---|
DigiKey Part Number | 338-FCP1210H223G-G2TR-ND - Tape & Reel (TR) 338-FCP1210H223G-G2CT-ND - Cut Tape (CT) 338-FCP1210H223G-G2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCP1210H223G-G2 |
Description | CAP FILM 0.022UF 2% 50VDC 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 50V Polyphenylene Sulfide (PPS) 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.24000 | €1.24 |
| 10 | €0.81700 | €8.17 |
| 50 | €0.64860 | €32.43 |
| 100 | €0.59680 | €59.68 |
| 500 | €0.50908 | €254.54 |
| 1 000 | €0.48194 | €481.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.45960 | €919.20 |
| 4 000 | €0.44121 | €1,764.84 |
| 6 000 | €0.43200 | €2,592.00 |
| 10 000 | €0.42178 | €4,217.80 |
| 14 000 | €0.41581 | €5,821.34 |
| 20 000 | €0.41007 | €8,201.40 |
| Unit Price without VAT: | €1.24000 |
|---|---|
| Unit Price with VAT: | €1.55620 |

