
DMT6D33K-F | |
|---|---|
DigiKey Part Number | 338-4058-ND |
Manufacturer | |
Manufacturer Product Number | DMT6D33K-F |
Description | CAP FILM 3300PF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 250V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DMT6D33K-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.693" L x 0.252" W (17.60mm x 6.40mm) | |
Height - Seated (Max) | 0.468" (11.89mm) | |
Termination | PC Pins | |
Lead Spacing | 0.543" (13.80mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.23000 | €2.23 |
| 10 | €1.53100 | €15.31 |
| 50 | €1.25440 | €62.72 |
| 100 | €1.16910 | €116.91 |
| 500 | €1.02464 | €512.32 |
| 1 000 | €0.97992 | €979.92 |
| 2 500 | €0.93268 | €2,331.70 |
| 5 000 | €0.90419 | €4,520.95 |
| Unit Price without VAT: | €2.23000 |
|---|---|
| Unit Price with VAT: | €2.79865 |

