
CDV16FF201JO3F | |
|---|---|
DigiKey Part Number | 338-3987-ND |
Manufacturer | |
Manufacturer Product Number | CDV16FF201JO3F |
Description | CAP MICA 200PF 5% 1KV RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 200 pF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 200 pF | |
Tolerance | ±5% | |
Voltage - Rated | 1 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.234" (5.94mm) | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.429" L x 0.150" W (10.90mm x 3.80mm) | |
Height - Seated (Max) | 0.461" (11.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.03000 | €3.03 |
| 10 | €2.13200 | €21.32 |
| 50 | €1.77640 | €88.82 |
| 150 | €1.61127 | €241.69 |
| 600 | €1.46413 | €878.48 |
| 1 050 | €1.41914 | €1,490.10 |
| 2 550 | €1.36080 | €3,470.04 |
| 5 100 | €1.32430 | €6,753.93 |
| Unit Price without VAT: | €3.03000 |
|---|---|
| Unit Price with VAT: | €3.80265 |


