CD6 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD6ED470JO3

DigiKey Part Number
338-3087-ND
Manufacturer
Manufacturer Product Number
CD6ED470JO3
Description
CAP MICA 47PF 5% 500V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
47 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
47 pF
Tolerance
±5%
Voltage - Rated
500 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.173" (4.40mm)
Features
General Purpose
Size / Dimension
0.276" L x 0.094" W (7.00mm x 2.40mm)
Height - Seated (Max)
0.173" (4.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€9.90000€9.90
10€7.59900€75.99
50€6.67820€333.91
100€6.39310€639.31
500€5.91020€2,955.10
1 000€5.76055€5,760.55
Manufacturers Standard Package
Unit Price without VAT:€9.90000
Unit Price with VAT:€12.42450