Image for CD19FD511JO3F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD19FD511JO3F

DigiKey Part Number
338-3043-ND
Manufacturer
Manufacturer Product Number
CD19FD511JO3F
Description
CAP MICA 510PF 5% 500V RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
510 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
510 pF
Tolerance
±5%
Voltage - Rated
500 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.343" (8.70mm)
Features
General Purpose
Size / Dimension
0.650" L x 0.201" W (16.50mm x 5.10mm)
Height - Seated (Max)
0.512" (13.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Factory Stock: 2 600
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€4.68000€4.68
10€3.40700€34.07
50€2.89880€144.94
100€2.74160€274.16
500€2.47546€1,237.73
1 000€2.39299€2,392.99
2 500€2.30588€5,764.70
Manufacturers Standard Package
Unit Price without VAT:€4.68000
Unit Price with VAT:€5.87340