
CD19FD242GO3F | |
---|---|
DigiKey Part Number | CD19FD242GO3F-ND |
Manufacturer | |
Manufacturer Product Number | CD19FD242GO3F |
Description | CAP MICA 2400PF 2% 500V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2400 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 2400 pF | |
Tolerance | ±2% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.343" (8.70mm) | |
Features | General Purpose | |
Size / Dimension | 0.669" L x 0.260" W (17.00mm x 6.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €9.21000 | €9.21 |
10 | €6.92600 | €69.26 |
50 | €5.86920 | €293.46 |
100 | €5.51000 | €551.00 |
500 | €4.84376 | €2,421.88 |
1 000 | €4.61557 | €4,615.57 |
Unit Price without VAT: | €9.21000 |
---|---|
Unit Price with VAT: | €11.55855 |