
AVS107M35F24T-F | |
---|---|
DigiKey Part Number | 338-3970-2-ND - Tape & Reel (TR) 338-3970-1-ND - Cut Tape (CT) 338-3970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVS107M35F24T-F |
Description | CAP ALUM 100UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.3Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 2.3Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 238 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €1.14000 | €1.14 |
10 | €0.73500 | €7.35 |
50 | €0.56460 | €28.23 |
100 | €0.51060 | €51.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | €0.41750 | €208.75 |
1 000 | €0.38818 | €388.18 |
1 500 | €0.37339 | €560.09 |
2 500 | €0.35691 | €892.27 |
3 500 | €0.34722 | €1,215.27 |
5 000 | €0.33786 | €1,689.30 |
6 000 | €0.33341 | €2,000.46 |
12 000 | €0.31834 | €3,820.08 |
12 500 | €0.31754 | €3,969.25 |
Unit Price without VAT: | €1.14000 |
---|---|
Unit Price with VAT: | €1.43070 |