
AFK476M80G24T-F | |
|---|---|
DigiKey Part Number | 338-2204-2-ND - Tape & Reel (TR) 338-2204-1-ND - Cut Tape (CT) 338-2204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK476M80G24T-F |
Description | CAP ALUM 47UF 20% 80V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 700mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 150 mA @ 120 Hz | |
Ripple Current @ High Frequency | 200 mA @ 100 kHz | |
Impedance | 700 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.473" W (10.30mm x 12.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.94000 | €1.94 |
| 10 | €1.27800 | €12.78 |
| 50 | €1.00320 | €50.16 |
| 100 | €0.91630 | €91.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.76696 | €383.48 |
| 1 000 | €0.71995 | €719.95 |
| 1 500 | €0.69623 | €1,044.35 |
| 2 500 | €0.66980 | €1,674.50 |
| 3 500 | €0.65427 | €2,289.95 |
| 5 000 | €0.63928 | €3,196.40 |
| 6 000 | €0.63215 | €3,792.90 |
| 12 000 | €0.62141 | €7,456.92 |
| Unit Price without VAT: | €1.94000 |
|---|---|
| Unit Price with VAT: | €2.43470 |

