
947C361K801CAMS | |
|---|---|
DigiKey Part Number | 338-1398-ND |
Manufacturer | |
Manufacturer Product Number | 947C361K801CAMS |
Description | CAP FILM 360UF 10% 800VDC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 360 µF Film Capacitor 230V 800V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 230V | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 1.9 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 3.543" Dia (90.00mm) | |
Height - Seated (Max) | 3.898" (99.00mm) | |
Termination | Threaded, Male | |
Lead Spacing | 1.772" (45.00mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Long Life, Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €118.70000 | €118.70 |
| 12 | €103.26750 | €1,239.21 |
| 60 | €97.69950 | €5,861.97 |
| Unit Price without VAT: | €118.70000 |
|---|---|
| Unit Price with VAT: | €148.96850 |

