
940C12P15K-F | |
|---|---|
DigiKey Part Number | 338-1159-ND |
Manufacturer | |
Manufacturer Product Number | 940C12P15K-F |
Description | CAP FILM 0.15UF 1.2KVDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 500V 1200V (1.2kV) Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 940C12P15K-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 7 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.728" Dia x 1.339" L (18.50mm x 34.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.29000 | €5.29 |
| 25 | €3.50920 | €87.73 |
| 50 | €3.25920 | €162.96 |
| 100 | €3.04260 | €304.26 |
| 500 | €2.64168 | €1,320.84 |
| 1 000 | €2.50466 | €2,504.66 |
| 2 500 | €2.34978 | €5,874.45 |
| Unit Price without VAT: | €5.29000 |
|---|---|
| Unit Price with VAT: | €6.63895 |

