
715P68358MD3 | |
|---|---|
DigiKey Part Number | 338-3433-ND |
Manufacturer | |
Manufacturer Product Number | 715P68358MD3 |
Description | CAP FILM 0.068UF 5% 800VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 450V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 715P68358MD3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 450V | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.579" Dia x 1.650" L (14.70mm x 41.90mm) | |
Height - Seated (Max) | 0.894" (22.70mm) | |
Termination | PC Pins | |
Lead Spacing | 1.094" (27.80mm) | |
Applications | Audio; High Frequency, Switching; High Pulse, DV/DT; Snubber | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.90000 | €4.90 |
| 10 | €3.59800 | €35.98 |
| 50 | €3.00240 | €150.12 |
| 100 | €2.80050 | €280.05 |
| 500 | €2.42722 | €1,213.61 |
| 1 000 | €2.29966 | €2,299.66 |
| 2 500 | €2.15549 | €5,388.72 |
| Unit Price without VAT: | €4.90000 |
|---|---|
| Unit Price with VAT: | €6.14950 |

