
477LMH250M2BF | |
|---|---|
DigiKey Part Number | 477LMH250M2BF-ND |
Manufacturer | |
Manufacturer Product Number | 477LMH250M2BF |
Description | CAP ALUM 470UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 529.11mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 529.11mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.4 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.058 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.33000 | €6.33 |
| 10 | €4.44400 | €44.44 |
| 50 | €3.66520 | €183.26 |
| 100 | €3.41980 | €341.98 |
| 500 | €2.99854 | €1,499.27 |
| 1 000 | €2.86617 | €2,866.17 |
| 2 500 | €2.72505 | €6,812.62 |
| Unit Price without VAT: | €6.33000 |
|---|---|
| Unit Price with VAT: | €7.94415 |

