228CKS050MQW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

476CKS160MLU

DigiKey Part Number
476CKS160MLU-ND
Manufacturer
Manufacturer Product Number
476CKS160MLU
Description
CAP ALUM 47UF 20% 160V RADIAL TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 7.055Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
7.055Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
285 mA @ 120 Hz
Ripple Current @ High Frequency
513 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.886" (22.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 937
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.75000€0.75
10€0.47300€4.73
50€0.35720€17.86
200€0.28990€57.98
600€0.25157€150.94
1 000€0.23721€237.21
2 600€0.21509€559.23
5 000€0.20290€1,014.50
Manufacturers Standard Package
Unit Price without VAT:€0.75000
Unit Price with VAT:€0.94125