381LX271M400K452 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 1 204
Unit Price: €7.87000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: €3.76829
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: €3.76412
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 10 721
Unit Price: €6.28000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 6 557
Unit Price: €7.49000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1 702
Unit Price: €7.30000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1 029
Unit Price: €8.35000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: €2.80331
Datasheet

Direct


Rubycon
In Stock: 94
Unit Price: €7.33000
Datasheet

Direct


Rubycon
In Stock: 90
Unit Price: €6.80000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: €3.43060
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: €3.84130
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: €3.39420
Datasheet

Direct


Rubycon
In Stock: 100
Unit Price: €6.81000
Datasheet
270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 737mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LX271M400K452

DigiKey Part Number
381LX271M400K452-ND
Manufacturer
Manufacturer Product Number
381LX271M400K452
Description
CAP ALUM 270UF 20% 400V SNAP TH
Customer Reference
Detailed Description
270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 737mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
737mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.1 A @ 120 Hz
Ripple Current @ High Frequency
1.5 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable