1800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 102mOhm @ 120Hz 4000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

301R182U025HE2

DigiKey Part Number
338-3901-ND
Manufacturer
Manufacturer Product Number
301R182U025HE2
Description
CAP ALUM 1800UF 25V RADIAL TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 102mOhm @ 120Hz 4000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
4000 Hrs @ 85°C
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Polarization
Polar
Packaging
Tray
Applications
Part Status
Active
Lead Spacing
0.300" (7.62mm)
Capacitance
Size / Dimension
0.875" Dia (22.22mm)
Tolerance
-10%, +75%
Mounting Type
Voltage - Rated
25 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
102mOhm @ 120Hz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
192€33.65104€6,461.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€33.65104
Unit Price with VAT:€42.23206