
150105K250JE | |
|---|---|
DigiKey Part Number | 338-3284-ND |
Manufacturer | |
Manufacturer Product Number | 150105K250JE |
Description | CAP FILM 1UF 10% 250VDC AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 160V 250V Polyester, Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150105K250JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.413" Dia x 1.102" L (10.50mm x 28.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.00000 | €3.00 |
| 10 | €2.11100 | €21.11 |
| 50 | €1.75640 | €87.82 |
| 100 | €1.64690 | €164.69 |
| 500 | €1.46140 | €730.70 |
| 1 000 | €1.40398 | €1,403.98 |
| 2 500 | €1.34332 | €3,358.30 |
| 5 000 | €1.30673 | €6,533.65 |
| Unit Price without VAT: | €3.00000 |
|---|---|
| Unit Price with VAT: | €3.76500 |

