
106K050CS4G | |
|---|---|
DigiKey Part Number | 106K050CS4G-ND |
Manufacturer | |
Manufacturer Product Number | 106K050CS4G |
Description | CAP FILM 10UF 10% 50VDC 10SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 50V Polymer, Metallized 10-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 3 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.618" L x 0.500" W (15.70mm x 12.70mm) | |
Height - Seated (Max) | 0.319" (8.10mm) | |
Termination | Gull Wing | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | DC Link, DC Filtering; High Frequency, Switching | |
Ratings | - | |
Features | Low ESR, Low ESL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €61.69000 | €61.69 |
| 10 | €52.51400 | €525.14 |
| 50 | €48.84060 | €2,442.03 |
| 100 | €47.70220 | €4,770.22 |
| Unit Price without VAT: | €61.69000 |
|---|---|
| Unit Price with VAT: | €77.42095 |

