AVE106M25C12T-F is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 641
Unit Price: €0.38000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2 796
Unit Price: €0.57000
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 60 420
Unit Price: €0.52000
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 7 623
Unit Price: €0.42000
Datasheet

Direct


Würth Elektronik
In Stock: 7 954
Unit Price: €0.27000
Datasheet

Direct


KEMET
In Stock: 6 743
Unit Price: €0.31000
Datasheet

Direct


Panasonic Industry
In Stock: 2 344
Unit Price: €0.33000
Datasheet

Direct


Panasonic Industry
In Stock: 547
Unit Price: €0.30000
Datasheet

Upgrade


Würth Elektronik
In Stock: 911
Unit Price: €0.22000
Datasheet

Upgrade


Würth Elektronik
In Stock: 48 539
Unit Price: €0.17000
Datasheet

Upgrade


Würth Elektronik
In Stock: 27 369
Unit Price: €0.18000
Datasheet

Upgrade


KEMET
In Stock: 6 142
Unit Price: €0.31000
Datasheet

Upgrade


Panasonic Industry
In Stock: 3 999
Unit Price: €0.33000
Datasheet

Upgrade


Panasonic Industry
In Stock: 122 578
Unit Price: €0.30000
Datasheet
10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 23.21Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVE106M25C12T-F

DigiKey Part Number
338-1802-2-ND - Tape & Reel (TR)
338-1802-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AVE106M25C12T-F
Description
CAP ALUM 10UF 20% 25V SMD
Customer Reference
Detailed Description
10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 23.21Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
23.21Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
32 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.209" (5.30mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes