
942C20S47K-F | |
|---|---|
DigiKey Part Number | 338-3528-ND |
Manufacturer | |
Manufacturer Product Number | 942C20S47K-F |
Description | CAP FILM 0.047UF 10% 2KVDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 500V 2000V (2kV) Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 942C20S47K-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 10 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" Dia x 1.811" L (18.00mm x 46.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.42000 | €5.42 |
| 25 | €3.62080 | €90.52 |
| 50 | €3.40420 | €170.21 |
| 100 | €3.22610 | €322.61 |
| 500 | €2.92474 | €1,462.37 |
| 1 000 | €2.83136 | €2,831.36 |
| 2 500 | €2.73268 | €6,831.70 |
| Unit Price without VAT: | €5.42000 |
|---|---|
| Unit Price with VAT: | €6.80210 |

