715P 4M(D,G,H) Orange Drop
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

715P33454MD3

DigiKey Part Number
338-3448-ND
Manufacturer
Manufacturer Product Number
715P33454MD3
Description
CAP FILM 0.33UF 5% 400VDC RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
715P33454MD3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.701" Dia x 1.650" L (17.80mm x 41.90mm)
Height - Seated (Max)
1.012" (25.70mm)
Termination
PC Pins
Lead Spacing
1.094" (27.80mm)
Applications
Audio; High Frequency, Switching; High Pulse, DV/DT; Snubber
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 080
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€7.50000€7.50
10€5.59200€55.92
50€4.71540€235.77
100€4.41770€441.77
500€3.86590€1,932.95
1 000€3.67705€3,677.05
Manufacturers Standard Package
Unit Price without VAT:€7.50000
Unit Price with VAT:€9.41250