
225P47492YD3 | |
|---|---|
DigiKey Part Number | 338-3408-ND |
Manufacturer | |
Manufacturer Product Number | 225P47492YD3 |
Description | CAP FILM 0.47UF 10% 200VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 140V 200V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | 225P47492YD3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 140V | |
Voltage Rating - DC | 200V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.250" L x 0.500" W (31.75mm x 12.70mm) | |
Height - Seated (Max) | 0.831" (21.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.720" (18.30mm) | |
Applications | Audio; DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.06000 | €5.06 |
| 10 | €3.69200 | €36.92 |
| 50 | €3.14840 | €157.42 |
| 100 | €2.98010 | €298.01 |
| 500 | €2.69520 | €1,347.60 |
| 1 000 | €2.60694 | €2,606.94 |
| 2 500 | €2.51368 | €6,284.20 |
| Unit Price without VAT: | €5.06000 |
|---|---|
| Unit Price with VAT: | €6.35030 |

