
CHW-LOC4000-1.0 | |
|---|---|
DigiKey Part Number | 3920-CHW-LOC4000-1.0-ND |
Manufacturer | |
Manufacturer Product Number | CHW-LOC4000-1.0 |
Description | ANTENNA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | RF Transceiver 2.4GHz, 5GHz Bluetooth v5.1 10/100 Base-T Ethernet, USB 100Mbps |
Datasheet | Datasheet |
Category | Frequency 2.4GHz, 5GHz |
Manufacturer CoreHW Semiconductor Ltd | Applications Location, Navigation, Tracking |
Series | Interface 10/100 Base-T Ethernet, USB |
Packaging Box | Power - Output 13dBm |
Part Status Active | Data Rate (Max) 100Mbps |
Function Transceiver | Features 450m Range, IP54 |
Modulation or Protocol Bluetooth v5.1 | Voltage - Supply 5V, 48V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €721.90000 | €721.90 |
| 10 | €686.04500 | €6,860.45 |
| Unit Price without VAT: | €721.90000 |
|---|---|
| Unit Price with VAT: | €905.98450 |

