
ST-4ETB204 | |
|---|---|
DigiKey Part Number | 563-ST-4ETB204TR-ND - Tape & Reel (TR) 563-ST-4ETB204CT-ND - Cut Tape (CT) 563-ST-4ETB204DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-4ETB204 |
Description | TRIMMER 200K OHM 0.25W GW TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | ST-4ETB204 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 200 kOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 23BR200KLFTR | TT Electronics/BI | 577 | 987-1819-1-ND | €4.99000 | Parametric Equivalent |
| SMUB204PET | Ohmite | 361 | SMUB204PETCT-ND | €4.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.22000 | €1.22 |
| 10 | €1.02300 | €10.23 |
| 25 | €0.95080 | €23.77 |
| 50 | €0.89960 | €44.98 |
| 100 | €0.85050 | €85.05 |
| 250 | €0.78952 | €197.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.74610 | €373.05 |
| 1 000 | €0.70494 | €704.94 |
| 1 500 | €0.68187 | €1,022.80 |
| 2 500 | €0.65383 | €1,634.58 |
| 3 500 | €0.63597 | €2,225.89 |
| 5 000 | €0.61756 | €3,087.80 |
| Unit Price without VAT: | €1.22000 |
|---|---|
| Unit Price with VAT: | €1.53110 |


