
ST-4ETA201 | |
|---|---|
DigiKey Part Number | 563-ST-4ETA201TR-ND - Tape & Reel (TR) 563-ST-4ETA201CT-ND - Cut Tape (CT) 563-ST-4ETA201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-4ETA201 |
Description | TRIMMER 200 OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | ST-4ETA201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 200 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.34000 | €1.34 |
| 10 | €1.12600 | €11.26 |
| 25 | €1.05120 | €26.28 |
| 50 | €0.99760 | €49.88 |
| 100 | €0.94630 | €94.63 |
| 250 | €0.88228 | €220.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.83654 | €418.27 |
| 1 000 | €0.79301 | €793.01 |
| 1 500 | €0.76855 | €1,152.83 |
| 2 500 | €0.73876 | €1,846.90 |
| 3 500 | €0.71974 | €2,519.09 |
| 5 000 | €0.70009 | €3,500.45 |
| 6 000 | €0.69025 | €4,141.50 |
| 12 000 | €0.65405 | €7,848.60 |
| 12 500 | €0.65198 | €8,149.75 |
| Unit Price without VAT: | €1.34000 |
|---|---|
| Unit Price with VAT: | €1.68170 |


