MHS221 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nidec Components Corporation
In Stock: 16
Unit Price: €1.18000
Datasheet
MHS221
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MHS221
MHS221
MHS221

MHS221

DigiKey Part Number
563-1574-ND
Manufacturer
Manufacturer Product Number
MHS221
Description
SWITCH SLIDE DPDT 200MA 12V
Customer Reference
Detailed Description
Slide Switch DPDT Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
DPDT
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On
Current Rating (Amps)
200mA (DC)
Voltage Rating - DC
12 V
Actuator Type
Standard
Actuator Length
2.00mm
Contact Material
-
Contact Finish
Silver
Mounting Type
Through Hole
Termination Style
PC Pin
Features
-
Operating Temperature
-10°C ~ 70°C
Actuator Material
-
Switch Travel
2.00mm
Mechanical Life
-
Electrical Life
5,000 Cycles
Operating Force
50 ~ 250gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes