


CM-215002BKBSTK | |
---|---|
DigiKey Part Number | 2671-CM-215002BKBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-215002BKBSTK |
Description | 6Ft 6-Outlet Surge Protector 14A |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 90J Bench, Floor, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 6 | |
Connector - AC Output | NEMA 5-15R (6) | |
Voltage - Input | 110V, 120V | |
Housing Material | Plastic | |
Energy | 90J | |
Cord Length | 6' (1.83m) | |
Approval Agency | cUL, UL | |
Features | Ground | |
Weight | 1.1 lbs (499 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €21.23000 | €21.23 |
10 | €19.11200 | €191.12 |
25 | €18.04800 | €451.20 |
99 | €16.98444 | €1,681.46 |
Unit Price without VAT: | €21.23000 |
---|---|
Unit Price with VAT: | €26.64365 |