



CM-100543YWBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100543YWBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100543YWBSTK |
Description | 125Ft Cat5E UTP Ethernet Network |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 125.00' (38.10m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 125.00' (38.10m) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Booted | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €37.43000 | €37.43 |
| 10 | €33.68300 | €336.83 |
| 25 | €31.81440 | €795.36 |
| 99 | €29.94545 | €2,964.60 |
| Unit Price without VAT: | €37.43000 |
|---|---|
| Unit Price with VAT: | €46.97465 |

