DCC-USBBT-310 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: €0.00000

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: €0.00000
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: €0.00000
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: €0.00000
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: €0.00000
Datasheet
Image for DCC-USBBT-310 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCC-USBBT-310

DigiKey Part Number
468-DCC-USBBT-310-ND
Manufacturer
Manufacturer Product Number
DCC-USBBT-310
Description
STD USB B PLUG, FI, THREADED
Customer Reference
Detailed Description
USB-B (USB TYPE-B) USB 2.0 Plug Connector 4 Position Free Hanging (In-Line)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conxall/Switchcraft
Series
Packaging
Bulk
Part Status
Active
Connector Type
USB-B (USB TYPE-B)
Number of Contacts
4
Gender
Plug
Specifications
USB 2.0
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Features
-
Ingress Protection
-
Operating Temperature
-
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
-
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
-
Material Flammability Rating
-
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.