Image for 6380-2PG-528 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6380-2PG-528

DigiKey Part Number
6380-2PG-528-ND
Manufacturer
Manufacturer Product Number
6380-2PG-528
Description
CONN PLUG MALE 2POS GOLD CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Plug, Male Pins
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
2
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
Weathertight
Current Rating (Amps)
Varies by Wire Gauge
Cable Opening
0.260" ~ 0.285" (6.60mm ~ 7.24mm)
Backshell Material, Plating
Polyamide (PA), Nylon
Contact Material
Brass
Contact Finish Thickness - Mating
-
Applications
Automotive, Communication Systems, Instrumentation
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€6.04430€604.43
Manufacturers Standard Package
Unit Price without VAT:€6.04430
Unit Price with VAT:€7.58560