
98793.6.1 | |
|---|---|
DigiKey Part Number | 2080-98793.6.1-ND |
Manufacturer | |
Manufacturer Product Number | 98793.6.1 |
Description | CABLE FEEDTHROUGH 43.94-48.51MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Feedthrough Brass M75x1.5 Copper |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cable Feedthrough | |
Outside Cable Diameter (Min) | 1.730" (43.94mm) | |
Outside Cable Diameter (Max) | 1.910" (48.51mm) | |
Thread Size | M75x1.5 | |
Thread Length | 0.630" (16.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 2.950" (74.9mm) | |
Material | Brass | |
Includes | - | |
Color | Copper | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €199.13000 | €199.13 |
| Unit Price without VAT: | €199.13000 |
|---|---|
| Unit Price with VAT: | €249.90815 |

