
98752.6.1 | |
|---|---|
DigiKey Part Number | 2080-98752.6.1-ND |
Manufacturer | |
Manufacturer Product Number | 98752.6.1 |
Description | CABLE FEEDTHROUGH 7.11-8.38MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Feedthrough Brass M20x1.5 Copper |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cable Feedthrough | |
Outside Cable Diameter (Min) | 0.280" (7.11mm) | |
Outside Cable Diameter (Max) | 0.330" (8.38mm) | |
Thread Size | M20x1.5 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | 0.790" (20.1mm) | |
Material | Brass | |
Includes | - | |
Color | Copper | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €11.12800 | €111.28 |
| Unit Price without VAT: | €11.12800 |
|---|---|
| Unit Price with VAT: | €13.96564 |

