


98513.9 | |
|---|---|
DigiKey Part Number | 2080-98513.9-ND |
Manufacturer | |
Manufacturer Product Number | 98513.9 |
Description | GROMMET POLYPROPYLENE (PP) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.815" (20.70mm) Grommet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.031" ~ 0.150" (0.79mm ~ 3.51mm) | |
Panel Cutout Dimensions | Circular - 0.815" (20.70mm) | |
Diameter - Inside | - | |
Features | - | |
Material | Polypropylene (PP) | |
Color | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.82000 | €0.82 |
| 10 | €0.69700 | €6.97 |
| 25 | €0.65360 | €16.34 |
| 50 | €0.62220 | €31.11 |
| 100 | €0.59250 | €59.25 |
| 250 | €0.55532 | €138.83 |
| 500 | €0.52882 | €264.41 |
| 1 000 | €0.50356 | €503.56 |
| 2 500 | €0.47204 | €1,180.10 |
| Unit Price without VAT: | €0.82000 |
|---|---|
| Unit Price with VAT: | €1.02910 |

