
98385.2 | |
|---|---|
DigiKey Part Number | 2080-98385.2-ND |
Manufacturer | |
Manufacturer Product Number | 98385.2 |
Description | CABLE GLAND 2.54-4.06MM M20 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M20x1.5 Light Gray |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.100" (2.54mm) | |
Outside Cable Diameter (Max) | 0.160" (4.06mm) | |
Thread Size | M20x1.5 | |
Thread Length | 0.390" (9.91mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.790" (20.1mm) | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Light Gray | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €2.05840 | €102.92 |
| Unit Price without VAT: | €2.05840 |
|---|---|
| Unit Price with VAT: | €2.58329 |

