
98329.6 | |
|---|---|
DigiKey Part Number | 2080-98329.6-ND |
Manufacturer | |
Manufacturer Product Number | 98329.6 |
Description | CABLE GLAND 34.04-48MM 2" NPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated 2" NPT Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.340" (34.04mm) | |
Outside Cable Diameter (Max) | 1.890" (48.00mm) | |
Thread Size | 2" NPT | |
Thread Length | 0.830" (21.08mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €94.91200 | €949.12 |
| Unit Price without VAT: | €94.91200 |
|---|---|
| Unit Price with VAT: | €119.11456 |

