
98069.7 | |
|---|---|
DigiKey Part Number | 2080-98069.7-ND |
Manufacturer | |
Manufacturer Product Number | 98069.7 |
Description | CABLE GLAND 8.89-17.02MM M25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Stainless Steel M25x1.5 Silver |
Category | Thread Size M25x1.5 |
Manufacturer Conta-Clip, Inc. | Thread Length 0.280" (7.11mm) |
Packaging Box | Panel Hole Size 0.980" (24.9mm) |
Part Status Active | Material Stainless Steel |
Type Cable Gland | Color Silver |
Outside Cable Diameter (Min) 0.350" (8.89mm) | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Max) 0.670" (17.02mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €40.90100 | €409.01 |
| Unit Price without VAT: | €40.90100 |
|---|---|
| Unit Price with VAT: | €51.33076 |

