
28584.6 | |
|---|---|
DigiKey Part Number | 2080-28584.6-ND |
Manufacturer | |
Manufacturer Product Number | 28584.6 |
Description | FRAME GROMMET SPLIT TPE GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square - 1.685" (42.80mm) Frame Grommet, Split 0.866" ~ 0.906" (22.00mm ~ 23.00mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Square - 1.685" (42.80mm) | |
Diameter - Inside | 0.866" ~ 0.906" (22.00mm ~ 23.00mm) | |
Features | IP66 - Dust Tight, Water Resistant | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Gray | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.75000 | €3.75 |
| 5 | €3.20000 | €16.00 |
| 10 | €3.00600 | €30.06 |
| 30 | €2.74000 | €82.20 |
| 50 | €2.63120 | €131.56 |
| 100 | €2.49760 | €249.76 |
| 250 | €2.34204 | €585.51 |
| 500 | €2.23856 | €1,119.28 |
| 1 000 | €2.14579 | €2,145.79 |
| Unit Price without VAT: | €3.75000 |
|---|---|
| Unit Price with VAT: | €4.70625 |

