
23414.1 | |
---|---|
DigiKey Part Number | 2080-23414.1-ND |
Manufacturer | |
Manufacturer Product Number | 23414.1 |
Description | CABLE GLAND 8.89-16MM 3/4" NPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon 3/4" NPT Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.350" (8.89mm) | |
Outside Cable Diameter (Max) | 0.630" (16.00mm) | |
Thread Size | 3/4" NPT | |
Thread Length | 0.590" (14.99mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.059" (26.9mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Strain Relief | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | €3.84280 | €96.07 |
Unit Price without VAT: | €3.84280 |
---|---|
Unit Price with VAT: | €4.82271 |