



17100.4 | |
---|---|
DigiKey Part Number | 2080-17100.4-ND |
Manufacturer | |
Manufacturer Product Number | 17100.4 |
Description | FEED-THROUGH TERMINAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Black 12-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.0mm | |
Termination Style | Screw | |
Current - IEC | 24 A | |
Voltage - IEC | 1000V | |
Current - UL | 25 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Black | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €1.84000 | €1.84 |
10 | €1.32500 | €13.25 |
25 | €1.15480 | €28.87 |
50 | €1.04600 | €52.30 |
100 | €0.95400 | €95.40 |
300 | €0.84053 | €252.16 |
500 | €0.79956 | €399.78 |
1 000 | €0.75395 | €753.95 |
5 000 | €0.68240 | €3,412.00 |
Unit Price without VAT: | €1.84000 |
---|---|
Unit Price with VAT: | €2.30920 |