
SEI 1.5A 250V (G) | |
---|---|
DigiKey Part Number | 4598-SEI1.5A250V(G)TR-ND - Tape & Reel (TR) 4598-SEI1.5A250V(G)CT-ND - Cut Tape (CT) 4598-SEI1.5A250V(G)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEI 1.5A 250V (G) |
Description | FUSE BOARD MNT 1.5A 250VAC 2SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 14.85 | |
Approval Agency | TUV | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm) | |
DC Cold Resistance | 0.1027 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €1.77000 | €1.77 |
5 | €1.46200 | €7.31 |
10 | €1.34800 | €13.48 |
50 | €1.11900 | €55.95 |
100 | €1.03230 | €103.23 |
250 | €0.92760 | €231.90 |
500 | €0.85516 | €427.58 |
1 000 | €0.80058 | €800.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | €0.70671 | €1,766.77 |
5 000 | €0.65407 | €3,270.35 |
Unit Price without VAT: | €1.77000 |
---|---|
Unit Price with VAT: | €2.22135 |