CWX813 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWX813-030.0M

DigiKey Part Number
CW532TR-ND - Tape & Reel (TR)
CW532CT-ND - Cut Tape (CT)
CW532DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CWX813-030.0M
Description
XTAL OSC XO 30.0000MHZ LVCMOS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
30 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
30 MHz
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
30mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 093
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.82000€3.82
10€3.32500€33.25
25€3.14360€78.59
50€3.01360€150.68
100€2.88910€288.91
250€2.82012€705.03
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€2.30399€2,303.99
Manufacturers Standard Package
Unit Price without VAT:€3.82000
Unit Price with VAT:€4.79410