Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5e IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5e IDC
391J00039X
391J00039X

391J00039X

DigiKey Part Number
626-1943-ND
Manufacturer
Manufacturer Product Number
391J00039X
Description
CONN MOD PLUG 8P8C SHIELDED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5e IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
-
Packaging
Box
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Not Specified
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
-
Shielding
Shielded
Ratings
Cat5e
Ingress Protection
-
Termination
IDC
Length
-
Color
Translucent - Clear
Wire Gauge
-
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Voltage Rating
-
Housing Material
-
Shield Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 569
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€0.95000€0.95
10€0.80600€8.06
25€0.75440€18.86
50€0.71860€35.93
100€0.68430€68.43
300€0.63317€189.95
500€0.61074€305.37
1 000€0.58158€581.58
2 500€0.54517€1,362.93
Manufacturers Standard Package
Unit Price without VAT:€0.95000
Unit Price with VAT:€1.19225