
132J21019X | |
|---|---|
DigiKey Part Number | 626-1886-ND |
Manufacturer | |
Manufacturer Product Number | 132J21019X |
Description | CONN D-SUB SOCKET COAX CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold RG-174, 188, 316 Crimp Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | RG-174, 188, 316 | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 51.2µin (1.30µm) Inner, 31.5µin (0.80µm) Outer | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.32000 | €8.32 |
| 10 | €7.06800 | €70.68 |
| 25 | €6.62520 | €165.63 |
| 50 | €6.30880 | €315.44 |
| 100 | €6.00780 | €600.78 |
| 300 | €5.55993 | €1,667.98 |
| 500 | €5.36326 | €2,681.63 |
| 1 000 | €5.10757 | €5,107.57 |
| Unit Price without VAT: | €8.32000 |
|---|---|
| Unit Price with VAT: | €10.44160 |

















