
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | 4.95mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €218.19000 | €218.19 |
| 5 | €213.84200 | €1,069.21 |
| 10 | €209.49900 | €2,094.99 |
| 25 | €205.15520 | €5,128.88 |
| 50 | €201.89820 | €10,094.91 |
| 100 | €198.64080 | €19,864.08 |
| 250 | €195.38356 | €48,845.89 |
| 500 | €191.04050 | €95,520.25 |
| 1 000 | €187.78320 | €187,783.20 |
| Unit Price without VAT: | €218.19000 |
|---|---|
| Unit Price with VAT: | €273.82845 |

