
PM4978 | |
|---|---|
DigiKey Part Number | 1835-PM4978-ND |
Manufacturer | |
Manufacturer Product Number | PM4978 |
Description | SMALL 25VDC/0.25A ROUND PRESSUR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Pressure Type | - | |
Operating Pressure | - | |
Output Type | - | |
Output | - | |
Accuracy | - | |
Voltage - Supply | - | |
Port Size | - | |
Port Style | - | |
Features | - | |
Termination Style | Wire Leads | |
Maximum Pressure | - | |
Operating Temperature | -10°C ~ 70°C | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €18.22000 | €18.22 |
| 5 | €16.64200 | €83.21 |
| 10 | €16.05200 | €160.52 |
| 25 | €15.34880 | €383.72 |
| 50 | €14.86780 | €743.39 |
| 100 | €14.42640 | €1,442.64 |
| 500 | €13.53672 | €6,768.36 |
| Unit Price without VAT: | €18.22000 |
|---|---|
| Unit Price with VAT: | €22.86610 |

