
PRA 240/30 BLUE | |
|---|---|
DigiKey Part Number | 1835-PRA240/30BLUE-ND |
Manufacturer | |
Manufacturer Product Number | PRA 240/30 BLUE |
Description | SEN REED SW SPST-NO CABLE LEADS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Cable Leads Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Cable Leads | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.03000 | €5.03 |
| 10 | €4.19500 | €41.95 |
| 25 | €3.88520 | €97.13 |
| 100 | €3.46570 | €346.57 |
| 250 | €3.22572 | €806.43 |
| 500 | €3.06458 | €1,532.29 |
| 1 000 | €2.92089 | €2,920.89 |
| 2 500 | €2.75634 | €6,890.85 |
| Unit Price without VAT: | €5.03000 |
|---|---|
| Unit Price with VAT: | €6.31265 |

